- Home ›
- All Products›
- 17W06885
Essentra
17W06885
Natural Nylon Flat Washer - in)side Diameter 11.1 mm (0.437 in) - 17.4 mm (0.687 in) - Thickness 2.5 mm (0.100 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.1 mm (0.437 in) - 17.4 mm (0.687 in) - Thickness 2.5 mm (0.100 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W06885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06885 RoHS compliant?
Yes, 17W06885 is RoHS compliant.
What is the lead time for 17W06885?
The standard lead time for 17W06885 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0414
5,000
$0.0326
10,000
$0.0325
25,000
$0.0280
50,000
$0.0272
100,000
$0.0264
150,000
$0.0254
250,000 +
$0.0253
Click for Quote
Log in
to unlock special pricing