- Home ›
- All Products›
- 17W06879
Essentra
17W06879
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.28 in) - 17.4 mm (0.687 in) - Thickness 0.8 mm (0.031 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.28 in) - 17.4 mm (0.687 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W06879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 17W06879 RoHS compliant?
Yes, 17W06879 is RoHS compliant.
What is the lead time for 17W06879?
The standard lead time for 17W06879 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0552
5,000
$0.0435
10,000
$0.0416
25,000
$0.0370
50,000
$0.0355
100,000
$0.0341
150,000
$0.0340
250,000 +
$0.0339
Click for Quote
Log in
to unlock special pricing