- Home ›
- All Products›
- 17W06878
17W06878
Essentra
Natural PA Flat Washer - in)side Diameter 4 mm (0.156 in) - 17.4 mm (0.687 in) - Thickness 3.4 mm (0.135 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 4 mm (0.156 in) - 17.4 mm (0.687 in) - Thickness 3.4 mm (0.135 in) - Compatible Screw Sizes 3 -
Search Keywords: 17W06878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06878
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0769
3,000
$0.0606
8,000
$0.0580
25,000
$0.0506
50,000
$0.0492
100,000
$0.0472
150,000
$0.0471
250,000 +
$0.0470
Click for Quote
Log in
to unlock special pricing