- Home ›
- All Products›
- 17W06877
Essentra
17W06877
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 17.3 mm (0.68 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 17.3 mm (0.68 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W06877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 17W06877 RoHS compliant?
Yes, 17W06877 is RoHS compliant.
What is the lead time for 17W06877?
The standard lead time for 17W06877 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
500
$0.1002
2,500
$0.0789
5,000
$0.0711
7,500
$0.0680
25,000
$0.0578
50,000
$0.0577
100,000
$0.0555
150,000 +
$0.0554
Click for Quote
Log in
to unlock special pricing