- Home ›
- All Products›
- 17W06870
17W06870
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.7 mm (0.344 in) - 17.4 mm (0.687 in) - Thickness 1.6 mm (0.064 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.7 mm (0.344 in) - 17.4 mm (0.687 in) - Thickness 1.6 mm (0.064 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W06870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0562
5,000
$0.0442
10,000
$0.0423
25,000
$0.0376
50,000
$0.0360
100,000
$0.0346
150,000
$0.0345
250,000 +
$0.0344
Click for Quote
Log in
to unlock special pricing