- Home ›
- All Products›
- 17W06866
17W06866
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 17.4 mm (0.687 in) - Thickness 3.2 mm (0.125 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 17.4 mm (0.687 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W06866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06866
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.1320
1,000
$0.1250
2,500
$0.1190
5,000
$0.0600
10,000
$0.0570
25,000 +
$0.0431
Click for Quote
Log in
to unlock special pricing