- Home ›
- All Products›
- 17W06711
17W06711
Essentra
Flat Washer - 0.481 in (12.2 mm) Inside Diameter - 0.671 in (17.0 mm) Outside Diameter - 0.031 in (0.8 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.481 in (12.2 mm) Inside Diameter - 0.671 in (17.0 mm) Outside Diameter - 0.031 in (0.8 mm) Thickness - Compatible Screw Sizes 1/4 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W06711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0687
3,000
$0.0541
8,000
$0.0517
25,000
$0.0454
50,000
$0.0441
100,000
$0.0424
150,000
$0.0423
250,000 +
$0.0422
Click for Quote
Log in
to unlock special pricing