- Home ›
- All Products›
- 17W06470
17W06470
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.5 mm (0.216 in) - 16.4 mm (0.647 in) - Thickness 0.8 mm (0.031 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.5 mm (0.216 in) - 16.4 mm (0.647 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W06470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1795
3,000
$0.1717
5,000
$0.1692
8,000
$0.1666
25,000
$0.1404
50,000
$0.1383
100,000 +
$0.1362
Click for Quote
Log in
to unlock special pricing