- Home ›
- All Products›
- 17W06365
17W06365
Essentra
Natural Nylon Flat Washer - in)side Diameter 13.4 mm (0.526 in) - 16.2 mm (0.636 in) - Thickness 2.5 mm (0.098 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.4 mm (0.526 in) - 16.2 mm (0.636 in) - Thickness 2.5 mm (0.098 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W06365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0839
3,000
$0.0788
5,000
$0.0754
8,000
$0.0752
25,000
$0.0641
50,000
$0.0639
100,000
$0.0616
150,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing