- Home ›
- All Products›
- 17W06307
17W06307
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.1 mm (0.357 in) - 16.1 mm (0.632 in) - Thickness 1.7 mm (0.065 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.1 mm (0.357 in) - 16.1 mm (0.632 in) - Thickness 1.7 mm (0.065 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W06307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0517
5,000
$0.0408
10,000
$0.0390
25,000
$0.0344
50,000
$0.0330
100,000
$0.0329
150,000
$0.0317
250,000 +
$0.0316
Click for Quote
Log in
to unlock special pricing