- Home ›
- All Products›
- 17W06305
Essentra
17W06305
Natural Nylon Flat Washer - in)side Diameter 4.2 mm (0.165 in) - 16 mm (0.63 in) - Thickness 3 mm (0.118 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.2 mm (0.165 in) - 16 mm (0.63 in) - Thickness 3 mm (0.118 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W06305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06305 RoHS compliant?
Yes, 17W06305 is RoHS compliant.
What is the lead time for 17W06305?
The standard lead time for 17W06305 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1424
3,000
$0.1280
5,000
$0.1152
8,000
$0.1136
25,000
$0.0881
50,000
$0.0846
100,000
$0.0844
150,000 +
$0.0842
Click for Quote
Log in
to unlock special pricing