- Home ›
- All Products›
- 17W06288
Essentra
17W06288
Natural Nylon Flat Washer - in)side Diameter 10 mm (0.394 in) - 16 mm (0.63 in) - Thickness 2 mm (0.079 in) - Compatible Sc ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10 mm (0.394 in) - 16 mm (0.63 in) - Thickness 2 mm (0.079 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W06288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06288 RoHS compliant?
Yes, 17W06288 is RoHS compliant.
What is the lead time for 17W06288?
The standard lead time for 17W06288 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0877
3,000
$0.0691
8,000
$0.0661
25,000
$0.0562
50,000
$0.0560
100,000
$0.0539
150,000
$0.0538
250,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing