- Home ›
- All Products›
- 17W06278
17W06278
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.32 in) - 15.9 mm (0.625 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.32 in) - 15.9 mm (0.625 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W06278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0612
5,000
$0.0482
10,000
$0.0461
25,000
$0.0409
50,000
$0.0392
100,000
$0.0376
150,000
$0.0375
250,000 +
$0.0374
Click for Quote
Log in
to unlock special pricing