- Home ›
- All Products›
- 17W06270
17W06270
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.9 mm (0.27 in) - 15.7 mm (0.618 in) - Thickness 5.6 mm (0.220 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.9 mm (0.27 in) - 15.7 mm (0.618 in) - Thickness 5.6 mm (0.220 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W06270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1015
3,000
$0.0953
5,000
$0.0912
8,000
$0.0899
25,000
$0.0775
50,000
$0.0745
100,000
$0.0743
150,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing