- Home ›
- All Products›
- 17W06265
Essentra
17W06265
Flat Washer - 0.422 in (10.7 mm) Inside Diameter - 0.625 in (15.9 mm) Outside Diameter - 0.203 in (5.2 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.422 in (10.7 mm) Inside Diameter - 0.625 in (15.9 mm) Outside Diameter - 0.203 in (5.2 mm) Thickness - Compatible Screw Sizes 1/2 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W06265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W06265 RoHS compliant?
Yes, 17W06265 is RoHS compliant.
What is the lead time for 17W06265?
The standard lead time for 17W06265 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.0617
5,000
$0.0439
10,000
$0.0420
25,000
$0.0371
50,000
$0.0356
100,000
$0.0342
150,000
$0.0341
250,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing