- Home ›
- All Products›
- 17W06263
17W06263
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.281 in) - 15.9 mm (0.625 in) - Thickness 2.8 mm (0.110 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.281 in) - 15.9 mm (0.625 in) - Thickness 2.8 mm (0.110 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W06263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0490
5,000
$0.0386
10,000
$0.0370
25,000
$0.0327
50,000
$0.0314
100,000
$0.0313
150,000
$0.0301
250,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing