- Home ›
- All Products›
- 17W06259
Essentra
17W06259
Natural Nylon Flat Washer - in)side Diameter 5.5 mm (0.218 in) - 15.9 mm (0.625 in) - Thickness 12.7 mm (0.500 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.5 mm (0.218 in) - 15.9 mm (0.625 in) - Thickness 12.7 mm (0.500 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W06259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06259 RoHS compliant?
Yes, 17W06259 is RoHS compliant.
What is the lead time for 17W06259?
The standard lead time for 17W06259 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1405
3,000
$0.1262
5,000
$0.1259
8,000
$0.1244
25,000
$0.1073
50,000
$0.1030
100,000
$0.1028
150,000 +
$0.1017
Click for Quote
Log in
to unlock special pricing