- Home ›
- All Products›
- 17W06222
17W06222
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.25 in) - 15.9 mm (0.625 in) - Thickness 4.8 mm (0.190 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.25 in) - 15.9 mm (0.625 in) - Thickness 4.8 mm (0.190 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W06222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.1179
2,500
$0.0929
5,000
$0.0800
7,500
$0.0798
25,000
$0.0681
50,000
$0.0679
100,000
$0.0654
150,000 +
$0.0652
Click for Quote
Log in
to unlock special pricing