- Home ›
- All Products›
- 17W06210
Essentra
17W06210
Natural Nylon Flat Washer - in)side Diameter 5.2 mm (0.203 in) - 15.9 mm (0.625 in) - Thickness 1.6 mm (0.062 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.2 mm (0.203 in) - 15.9 mm (0.625 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W06210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06210 RoHS compliant?
Yes, 17W06210 is RoHS compliant.
What is the lead time for 17W06210?
The standard lead time for 17W06210 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0390
5,000
$0.0308
10,000
$0.0307
25,000
$0.0264
50,000
$0.0256
100,000
$0.0249
150,000
$0.0240
250,000 +
$0.0239
Click for Quote
Log in
to unlock special pricing