- Home ›
- All Products›
- 17W06209
Essentra
17W06209
Natural Nylon Flat Washer - in)side Diameter 8.4 mm (0.33 in) - 15.7 mm (0.62 in) - Thickness 3.2 mm (0.125 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.4 mm (0.33 in) - 15.7 mm (0.62 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 7/16 -
Search Keywords: 17W06209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06209 RoHS compliant?
Yes, 17W06209 is RoHS compliant.
What is the lead time for 17W06209?
The standard lead time for 17W06209 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,000
$0.0560
5,000
$0.0442
10,000
$0.0423
25,000
$0.0313
50,000
$0.0285
100,000
$0.0284
150,000
$0.0274
250,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing