- Home ›
- All Products›
- 17W06208
17W06208
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 15.9 mm (0.625 in) - Thickness 1.5 mm (0.060 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.6 mm (0.260 in) - 15.9 mm (0.625 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 7/16 -
Search Keywords: 17W06208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0627
3,000
$0.0526
8,000
$0.0473
25,000
$0.0350
50,000
$0.0336
100,000
$0.0335
150,000
$0.0322
250,000 +
$0.0322
Click for Quote
Log in
to unlock special pricing