- Home ›
- All Products›
- 17W06207
17W06207
Essentra
Natural Nylon Flat Washer - in)side Diameter 11.1 mm (0.438 in) - 15.9 mm (0.625 in) - Thickness 0.8 mm (0.032 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.1 mm (0.438 in) - 15.9 mm (0.625 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W06207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0375
5,000
$0.0315
25,000
$0.0254
50,000
$0.0247
100,000
$0.0240
150,000
$0.0230
250,000
$0.0230
500,000 +
$0.0229
Click for Quote
Log in
to unlock special pricing