- Home ›
- All Products›
- 17W06155
Essentra
17W06155
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.38 in) - 15.6 mm (0.615 in) - Thickness 3.1 mm (0.122 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.38 in) - 15.6 mm (0.615 in) - Thickness 3.1 mm (0.122 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W06155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W06155 RoHS compliant?
Yes, 17W06155 is RoHS compliant.
What is the lead time for 17W06155?
The standard lead time for 17W06155 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0560
5,000
$0.0441
10,000
$0.0422
25,000
$0.0373
50,000
$0.0358
100,000
$0.0343
150,000
$0.0343
250,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing