- Home ›
- All Products›
- 17W06001
17W06001
Essentra
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 15.2 mm (0.598 in) - Thickness 3 mm (0.120 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 15.2 mm (0.598 in) - Thickness 3 mm (0.120 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W06001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0652
3,000
$0.0514
8,000
$0.0491
25,000
$0.0430
50,000
$0.0418
100,000
$0.0401
150,000
$0.0400
250,000 +
$0.0399
Click for Quote
Log in
to unlock special pricing