- Home ›
- All Products›
- 17W05982
17W05982
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.328 in) - 15 mm (0.59 in) - Thickness 3.7 mm (0.147 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.328 in) - 15 mm (0.59 in) - Thickness 3.7 mm (0.147 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W05982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0906
3,000
$0.0852
5,000
$0.0814
8,000
$0.0812
25,000
$0.0693
50,000
$0.0666
100,000
$0.0664
150,000 +
$0.0662
Click for Quote
Log in
to unlock special pricing