- Home ›
- All Products›
- 17W05631
Essentra
17W05631
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.253 in) - 14.4 mm (0.568 in) - Thickness 2.4 mm (0.093 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.253 in) - 14.4 mm (0.568 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W05631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 17W05631 RoHS compliant?
Yes, 17W05631 is RoHS compliant.
What is the lead time for 17W05631?
The standard lead time for 17W05631 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0571
5,000
$0.0450
10,000
$0.0430
25,000
$0.0381
50,000
$0.0366
100,000
$0.0351
150,000
$0.0350
250,000 +
$0.0350
Click for Quote
Log in
to unlock special pricing