- Home ›
- All Products›
- 17W05629
Essentra
17W05629
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.328 in) - 14.3 mm (0.562 in) - Thickness 2.4 mm (0.095 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.3 mm (0.328 in) - 14.3 mm (0.562 in) - Thickness 2.4 mm (0.095 in) - Compatible Screw Sizes 7/16 -
Search Keywords: 17W05629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W05629 RoHS compliant?
Yes, 17W05629 is RoHS compliant.
What is the lead time for 17W05629?
The standard lead time for 17W05629 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0469
5,000
$0.0370
10,000
$0.0369
25,000
$0.0314
50,000
$0.0301
100,000
$0.0301
150,000
$0.0290
250,000 +
$0.0289
Click for Quote
Log in
to unlock special pricing