- Home ›
- All Products›
- 17W05623
17W05623
Essentra
Flat Washer - 0.203 in (5.2 mm) Inside Diameter - 0.565 in (14.4 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.203 in (5.2 mm) Inside Diameter - 0.565 in (14.4 mm) Outside Diameter - 0.062 in (1.6 mm) Thickness - Compatible Screw Sizes 1/2 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W05623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0692
3,000
$0.0545
8,000
$0.0522
25,000
$0.0456
50,000
$0.0444
100,000
$0.0426
150,000
$0.0425
250,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing