- Home ›
- All Products›
- 17W05602
17W05602
Essentra
Flat Washer - 0.260 in (6.6 mm) Inside Diameter - 0.560 in (14.2 mm) Outside Diameter - 0.125 in (3.2 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.260 in (6.6 mm) Inside Diameter - 0.560 in (14.2 mm) Outside Diameter - 0.125 in (3.2 mm) Thickness - Compatible Screw Sizes 12 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W05602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0496
5,000
$0.0391
10,000
$0.0374
25,000
$0.0331
50,000
$0.0318
100,000
$0.0317
150,000
$0.0305
250,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing