- Home ›
- All Products›
- 17W05423
Essentra
17W05423
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.404 in) - 13.8 mm (0.542 in) - Thickness 2.8 mm (0.110 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.404 in) - 13.8 mm (0.542 in) - Thickness 2.8 mm (0.110 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W05423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W05423 RoHS compliant?
Yes, 17W05423 is RoHS compliant.
What is the lead time for 17W05423?
The standard lead time for 17W05423 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0600
5,000
$0.0473
10,000
$0.0452
25,000
$0.0400
50,000
$0.0384
100,000
$0.0368
150,000
$0.0368
250,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing