- Home ›
- All Products›
- 17W05421
17W05421
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.388 in) - 13.8 mm (0.542 in) - Thickness 5.6 mm (0.220 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.388 in) - 13.8 mm (0.542 in) - Thickness 5.6 mm (0.220 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W05421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0644
3,000
$0.0508
8,000
$0.0486
25,000
$0.0425
50,000
$0.0414
100,000
$0.0397
150,000
$0.0391
250,000 +
$0.0386
Click for Quote
Log in
to unlock special pricing