- Home ›
- All Products›
- 17W05401
17W05401
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.382 in) - 13.7 mm (0.54 in) - Thickness 2.4 mm (0.096 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.382 in) - 13.7 mm (0.54 in) - Thickness 2.4 mm (0.096 in) - Compatible Screw Sizes 7/16 -
Search Keywords: 17W05401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0460
5,000
$0.0362
10,000
$0.0361
25,000
$0.0307
50,000
$0.0295
100,000
$0.0294
150,000
$0.0283
250,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing