- Home ›
- All Products›
- 17W05252
Essentra
17W05252
Flat Washer - 0.402 in (10.2 mm) Inside Diameter - 0.528 in (13.4 mm) Outside Diameter - 0.039 in (1.0 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.402 in (10.2 mm) Inside Diameter - 0.528 in (13.4 mm) Outside Diameter - 0.039 in (1.0 mm) Thickness - Compatible Screw Sizes 1/2 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W05252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W05252 RoHS compliant?
Yes, 17W05252 is RoHS compliant.
What is the lead time for 17W05252?
The standard lead time for 17W05252 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0479
5,000
$0.0377
10,000
$0.0376
25,000
$0.0319
50,000
$0.0306
100,000
$0.0305
150,000
$0.0293
250,000 +
$0.0293
Click for Quote
Log in
to unlock special pricing