- Home ›
- All Products›
- 17W05232
17W05232
Essentra
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.12 in) - 13.5 mm (0.532 in) - Thickness 1.6 mm (0.063 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.12 in) - 13.5 mm (0.532 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W05232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
580
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
580
$0.0529
1,000
$0.0422
10,000
$0.0329
25,000
$0.0247
50,000 +
$0.0234
Click for Quote
Log in
to unlock special pricing