- Home ›
- All Products›
- 17W05129
Essentra
17W05129
Natural Nylon Flat Washer - in)side Diameter 9.4 mm (0.37 in) - 13.2 mm (0.518 in) - Thickness 1 mm (0.038 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.4 mm (0.37 in) - 13.2 mm (0.518 in) - Thickness 1 mm (0.038 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W05129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W05129 RoHS compliant?
Yes, 17W05129 is RoHS compliant.
What is the lead time for 17W05129?
The standard lead time for 17W05129 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0377
5,000
$0.0316
25,000
$0.0257
50,000
$0.0249
100,000
$0.0243
150,000
$0.0233
250,000
$0.0232
500,000 +
$0.0232
Click for Quote
Log in
to unlock special pricing