- Home ›
- All Products›
- 17W05121
Essentra
17W05121
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.406 in) - 13 mm (0.512 in) - Thickness 2.3 mm (0.089 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.406 in) - 13 mm (0.512 in) - Thickness 2.3 mm (0.089 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W05121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W05121 RoHS compliant?
Yes, 17W05121 is RoHS compliant.
What is the lead time for 17W05121?
The standard lead time for 17W05121 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0858
3,000
$0.0806
5,000
$0.0771
8,000
$0.0769
25,000
$0.0655
50,000
$0.0653
100,000
$0.0629
150,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing