- Home ›
- All Products›
- 17W05120
17W05120
Essentra
Natural Nylon Flat Washer - in)side Diameter 4.9 mm (0.193 in) - 13 mm (0.51 in) - Thickness 1.3 mm (0.050 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.9 mm (0.193 in) - 13 mm (0.51 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W05120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0481
5,000
$0.0379
10,000
$0.0378
25,000
$0.0323
50,000
$0.0310
100,000
$0.0309
150,000
$0.0297
250,000 +
$0.0297
Click for Quote
Log in
to unlock special pricing