- Home ›
- All Products›
- 17W05081
17W05081
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.9 mm (0.312 in) - 12.7 mm (0.5 in) - Thickness 2.4 mm (0.096 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.9 mm (0.312 in) - 12.7 mm (0.5 in) - Thickness 2.4 mm (0.096 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W05081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
210
$0.1488
500
$0.1030
1,000
$0.0980
10,000
$0.0930
25,000
$0.0690
50,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing