- Home ›
- All Products›
- 17W05020
17W05020
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.32 in) - 12.7 mm (0.5 in) - Thickness 5.1 mm (0.200 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.32 in) - 12.7 mm (0.5 in) - Thickness 5.1 mm (0.200 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W05020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0911
3,000
$0.0856
5,000
$0.0819
8,000
$0.0817
25,000
$0.0696
50,000
$0.0668
100,000
$0.0667
150,000 +
$0.0665
Click for Quote
Log in
to unlock special pricing