- Home ›
- All Products›
- 17W05016
17W05016
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.219 in) - 12.7 mm (0.5 in) - Thickness 4 mm (0.156 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.219 in) - 12.7 mm (0.5 in) - Thickness 4 mm (0.156 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W05016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1263
3,000
$0.1186
5,000
$0.1135
8,000
$0.1119
25,000
$0.0966
50,000
$0.0928
100,000
$0.0925
150,000 +
$0.0916
Click for Quote
Log in
to unlock special pricing