- Home ›
- All Products›
- 17W05014
17W05014
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.14 in) - 12.7 mm (0.5 in) - Thickness 1.6 mm (0.062 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.14 in) - 12.7 mm (0.5 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W05014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0327
5,000
$0.0274
25,000
$0.0222
50,000
$0.0216
100,000
$0.0210
150,000
$0.0209
250,000
$0.0201
500,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing