- Home ›
- All Products›
- 17W05008
17W05008
Essentra
Natural Nylon Flat Washer - in)side Diameter 4.8 mm (0.188 in) - 12.8 mm (0.505 in) - Thickness 0.8 mm (0.032 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.8 mm (0.188 in) - 12.8 mm (0.505 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W05008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0627
3,000
$0.0526
8,000
$0.0473
25,000
$0.0420
50,000
$0.0403
100,000
$0.0387
150,000
$0.0386
250,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing