- Home ›
- All Products›
- 17W05006
17W05006
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.9 mm (0.312 in) - 12.7 mm (0.5 in) - Thickness 4 mm (0.156 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.9 mm (0.312 in) - 12.7 mm (0.5 in) - Thickness 4 mm (0.156 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W05006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0713
3,000
$0.0562
8,000
$0.0538
25,000
$0.0469
50,000
$0.0456
100,000
$0.0438
150,000
$0.0437
250,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing