- Home ›
- All Products›
- 17W05002
17W05002
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.8 mm (0.385 in) - 12.7 mm (0.5 in) - Thickness 4.1 mm (0.160 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.8 mm (0.385 in) - 12.7 mm (0.5 in) - Thickness 4.1 mm (0.160 in) - Compatible Screw Sizes 5/16 -
Search Keywords: 17W05002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0546
5,000
$0.0430
10,000
$0.0412
25,000
$0.0366
50,000
$0.0351
100,000
$0.0337
150,000
$0.0336
250,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing