- Home ›
- All Products›
- 17W05000
17W05000
Essentra
Flat Washer - 0.165 in (4.2 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.075 in (1.9 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.165 in (4.2 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.075 in (1.9 mm) Thickness - Compatible Screw Sizes 6 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W05000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0546
5,000
$0.0430
10,000
$0.0412
25,000
$0.0366
50,000
$0.0351
100,000
$0.0337
150,000
$0.0336
250,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing