- Home ›
- All Products›
- 17W04720
Essentra
17W04720
Flat Washer - 0.252 in (6.4 mm) Inside Diameter - 0.472 in (12.0 mm) Outside Diameter - 0.059 in (1.5 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.252 in (6.4 mm) Inside Diameter - 0.472 in (12.0 mm) Outside Diameter - 0.059 in (1.5 mm) Thickness - Compatible Screw Sizes 5/16 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W04720
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W04720 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926904590 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 17W04720 RoHS compliant?
Yes, 17W04720 is RoHS compliant.
What is the lead time for 17W04720?
The standard lead time for 17W04720 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,600
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0772
5,000
$0.0681
10,000
$0.0643
25,000
$0.0609
50,000
$0.0607
100,000
$0.0606
150,000
$0.0604
250,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing