- Home ›
- All Products›
- 17W04718
Essentra
17W04718
Flat Washer - 0.252 in (6.4 mm) Inside Diameter - 0.472 in (12.0 mm) Outside Diameter - 0.032 in (0.8 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.252 in (6.4 mm) Inside Diameter - 0.472 in (12.0 mm) Outside Diameter - 0.032 in (0.8 mm) Thickness - Compatible Screw Sizes 1/4 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W04718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W04718 RoHS compliant?
Yes, 17W04718 is RoHS compliant.
What is the lead time for 17W04718?
The standard lead time for 17W04718 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0360
5,000
$0.0302
25,000
$0.0244
50,000
$0.0237
100,000
$0.0230
150,000
$0.0221
250,000
$0.0221
500,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing