- Home ›
- All Products›
- 17W04452
17W04452
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.28 in) - 11.5 mm (0.453 in) - Thickness 0.8 mm (0.030 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.28 in) - 11.5 mm (0.453 in) - Thickness 0.8 mm (0.030 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W04452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1065
3,000
$0.1000
5,000
$0.0957
8,000
$0.0942
25,000
$0.0814
50,000
$0.0782
100,000
$0.0770
150,000 +
$0.0758
Click for Quote
Log in
to unlock special pricing