- Home ›
- All Products›
- 17W04450
17W04450
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.7 mm (0.225 in) - 11.4 mm (0.45 in) - Thickness 1.2 mm (0.048 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.7 mm (0.225 in) - 11.4 mm (0.45 in) - Thickness 1.2 mm (0.048 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W04450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0929
3,000
$0.0732
8,000
$0.0700
25,000
$0.0596
50,000
$0.0594
100,000
$0.0572
150,000
$0.0571
250,000 +
$0.0565
Click for Quote
Log in
to unlock special pricing