- Home ›
- All Products›
- 17W04431
17W04431
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.22 in) - 11.1 mm (0.438 in) - Thickness 8 mm (0.313 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.22 in) - 11.1 mm (0.438 in) - Thickness 8 mm (0.313 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W04431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0548
5,000
$0.0432
10,000
$0.0413
25,000
$0.0367
50,000
$0.0352
100,000
$0.0338
150,000
$0.0337
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing